KEMET 10.3 mH 2 A Common Mode Choke 0.15 mΩ 250V ac
- RS Stock No.:
- 888-649
- Mfr. Part No.:
- SSR21NVS-M20103
- Manufacturer:
- KEMET
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP487.76
(exc. VAT)
PHP546.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP97.552 | PHP487.76 |
| 50 - 245 | PHP95.524 | PHP477.62 |
| 250 - 495 | PHP92.758 | PHP463.79 |
| 500 + | PHP86.856 | PHP434.28 |
*price indicative
- RS Stock No.:
- 888-649
- Mfr. Part No.:
- SSR21NVS-M20103
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 10.3mH | |
| Product Type | Common Mode Choke | |
| Series | SSR21NVS-M | |
| Maximum DC Current | 2A | |
| Impedance | 1000Ω | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Height | 27mm | |
| Length | 3.5mm | |
| Termination Style | Through Hole | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.15mΩ | |
| Depth | 22mm | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 10.3mH | ||
Product Type Common Mode Choke | ||
Series SSR21NVS-M | ||
Maximum DC Current 2A | ||
Impedance 1000Ω | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Height 27mm | ||
Length 3.5mm | ||
Termination Style Through Hole | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.15mΩ | ||
Depth 22mm | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke offers effective noise suppression for a range of applications. Engineered for enhanced performance, it efficiently reduces interference across distinct scenarios, ensuring stability in electrical circuits.
Proprietary S15H ferrite material provides a high permeability for effective noise suppression
Compact and lightweight design allows for versatile integration into various equipment
Functionality is maintained across a wide operating temperature range of −40°C to +120°C
Rated for 250 VAC and a current handling capability of 2.0 A for reliable performance
Related links
- KEMET 1 mH 2 A Common Mode Choke 0.15 Ω 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 1.6 mH 2 A Common Mode Choke 0.09 Ω 250V ac
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
