KEMET 3.5 mH 1.3 A Common Mode Choke 280 mΩ 250V ac
- RS Stock No.:
- 888-651
- Mfr. Part No.:
- SS11VL-13035
- Manufacturer:
- KEMET
N
Get a bulk buy discount
Add 50 more to save PHP64.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP313.49
(exc. VAT)
PHP351.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP62.698 | PHP313.49 | - |
| 50 - 245 | PHP61.408 | PHP307.04 | PHP64.50 |
| 250 - 495 | PHP59.564 | PHP297.82 | PHP783.50 |
| 500 + | PHP55.876 | PHP279.38 | PHP3,411.00 |
*price indicative
- RS Stock No.:
- 888-651
- Mfr. Part No.:
- SS11VL-13035
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 3.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.3A | |
| Series | SS11VL | |
| Core Material | Ferrite | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Depth | 14.5mm | |
| Standards/Approvals | RoHS compliant | |
| Height | 19.5mm | |
| Termination Style | Through Hole | |
| Length | 22mm | |
| Maximum DC Resistance | 280mΩ | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 3.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.3A | ||
Series SS11VL | ||
Core Material Ferrite | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Depth 14.5mm | ||
Standards/Approvals RoHS compliant | ||
Height 19.5mm | ||
Termination Style Through Hole | ||
Length 22mm | ||
Maximum DC Resistance 280mΩ | ||
Package/Case Tray | ||
- COO (Country of Origin):
- VN
The KEMET common mode choke designed for effective noise suppression in electronic circuits and systems, offering reliable performance across various applications.
Proprietary ferrite materials provide high noise suppression
Operating temperature range from −40°C to +120°C ensures versatility
Rated current range accommodates up to 1.3 A for diverse applications
Inductance measurement specified at 1 kHz for accuracy
Compliant with RoHS standards for environmental safety
Related links
- KEMET 3.5 mH 2.2 A Common Mode Choke 0.12 mΩ 250V ac
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 3.5 mH 13 A Common Mode Choke 6.33 mΩ 1kV
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- KEMET 3.5 mH 13 A Common Mode Choke 6.43 mΩ 1kV
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- KEMET 6.4 mH 1.3 A Common Mode Choke 0.21 Ω 250V ac
- KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
