KEMET 3.5 mH 2.2 A Common Mode Choke 0.12 mΩ 250V ac

N
Get a bulk buy discount

Add 50 more to save PHP64.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP313.49

(exc. VAT)

PHP351.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP62.698PHP313.49-
50 - 245PHP61.408PHP307.04PHP64.50
250 - 495PHP59.564PHP297.82PHP783.50
500 +PHP55.876PHP279.38PHP3,411.00

*price indicative

RS Stock No.:
888-650
Mfr. Part No.:
SS11VL-22013
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

3.5mH

Product Type

Common Mode Choke

Maximum DC Current

2.2A

Series

SS11VL

Core Material

Ferrite

Packaging

Tray

Test Frequency

1kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Depth

14.5mm

Height

19.5mm

Length

22mm

Termination Style

Through Hole

Maximum DC Resistance

0.12mΩ

Standards/Approvals

RoHS compliant

Package/Case

Tray

COO (Country of Origin):
VN
The KEMET common mode choke is engineered to mitigate electrical noise, enhancing signal integrity and reliability in various applications. Its robust design ensures effective performance in demanding environments.

Utilises proprietary ferrite materials for optimal noise suppression

Suitable for operation in temperature ranges from -40°C to +120°C

Designed for rated currents of 2.2 A with a minimum inductance of 1.3 mH

Compliant with UL 94 V-0 flame retardant standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy