Huber+Suhner 82_MMCX Series Coaxial Connector Surface Mount Female MMPX, 50 Ω, Straight Body Solder

N

Subtotal (1 tape of 10 units)*

PHP40,092.98

(exc. VAT)

PHP44,904.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +PHP40,092.98PHP4,009.298

*price indicative

RS Stock No.:
889-341
Mfr. Part No.:
82_MMPX-S50-0-2/111_NM
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

MMPX

Product Type

Coaxial Connector

Mount Type

Surface Mount

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial Contact

Bulkhead

No

Operating Frequency

67GHz

Body Plating

Sucopro

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Type

Solder

Contact Gender

Female

Series

82_MMCX

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Sucopro

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a high-performance, straight PCB jack, designed for precise applications requiring exceptional electrical characteristics within Compact dimensions.

Offers excellent electrical performance at minimal dimensions

Features broadband electrical characteristics for versatile applications

Constructed to be mechanically robust, ensuring durability

Accommodates a wide range of cable types for flexibility in use

Impedance of 50 Ω supports effective signal integrity

Designed for Interface frequency up to 67 GHz for high-speed applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy