Molex 73171 Series Coaxial Connector Panel Mount Female BNC, 75 Ω, Right Angle Body Through Hole
- RS Stock No.:
- 816-992
- Mfr. Part No.:
- 73171-6611
- Manufacturer:
- Molex
Subtotal (1 pack of 10 units)*
PHP38,802.08
(exc. VAT)
PHP43,458.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,802.08 | PHP3,880.208 |
*price indicative
- RS Stock No.:
- 816-992
- Mfr. Part No.:
- 73171-6611
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 75Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Bulkhead | Yes | |
| Operating Frequency | 12GHz | |
| Body Plating | Tin | |
| Termination Type | Through Hole | |
| Series | 73171 | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 75Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Bulkhead Yes | ||
Operating Frequency 12GHz | ||
Body Plating Tin | ||
Termination Type Through Hole | ||
Series 73171 | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Molex BNC Jack, Right-Angle, Bulkhead Receptacle is designed for PCB applications, facilitating reliable connections within RF systems for optimal signal integrity up to 12 GHz.
Low-profile design with a jam nut and washer for easy installation
Compatible with 75 Ohm impedance for effective RF signal transmission
Through-hole PCB mounting for secure and stable installation
Rated for 500 Vrms at sea level, ensuring electrical safety and performance
Related links
- Molex 73171 Series Coaxial Connector Panel Mount Female BNC Straight Body Through Hole
- Molex 73171 Series Coaxial Connector Panel Mount Female BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Panel 75 Ω, Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Panel 50 Ω, Straight Body Through Hole
- Molex 73171 Series Coaxial Connector PCB Male BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Through Hole Female BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Through Hole Female BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Through Hole Female BNC Straight Body Through Hole
