Molex 73171 Series Coaxial Connector Panel, PCB Male BNC, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 694-232
- Mfr. Part No.:
- 73131-5013
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-232
- Mfr. Part No.:
- 73131-5013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel, PCB | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Bulkhead | Yes | |
| Operating Frequency | 2GHz | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | 245°C | |
| Polarity | Standard | |
| Termination Type | Through Hole | |
| Series | 73171 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Panel, PCB | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 2GHz | ||
Body Plating Nickel | ||
Maximum Operating Temperature 245°C | ||
Polarity Standard | ||
Termination Type Through Hole | ||
Series 73171 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Molex BNC Jack features a Bulkhead Receptacle which is designed for seamless integration into PCB applications, offering a reliable connection in RF and coaxial connector systems. This versatile connector features panel isolation and a robust white PBT housing, ensuring both durability and performance. With a through-hole design tailored for easy mounting, it supports a frequency of up to 2 GHz and an impedance of 50Ω, making it Ideal for various electronic configurations. Packaged in a convenient tray, this product also includes a nut and lockwasher for secure installation, making it a practical choice for professionals seeking quality and efficiency in their connectivity solutions.
Designed for PCB applications to facilitate reliable RF connections
Straight bulkhead orientation enhances adaptability in different setups
Supports frequency up to 2 GHz, ensuring high-performance transmission
Impedance of 50Ω optimises signal integrity and reduces losses
Includes nut and lockwasher, providing essential components for secure mounting
Active status ensures availability for immediate use and application
Related links
- Molex 73171 Series Coaxial Connector Panel 50 Ω, Straight Body Through Hole
- Molex 73171 Series Coaxial Connector Panel 75 Ω, Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector PCB Male BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector PCB Male BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Panel Mount Female BNC Straight Body Through Hole
- Molex 73171 Series Coaxial Connector Panel Mount Female BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Cable Male BNC Straight Body Wire
- Molex 73171 Series Coaxial Connector Through Hole Female BNC Right Angle Body Through Hole
