TE Connectivity CONMCX002 Series Coaxial Connector Surface Female MCX, 50 Ω, Right Angle Body Solder

Subtotal (1 bag of 50 units)*

PHP28,205.21

(exc. VAT)

PHP31,589.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP28,205.21PHP564.104

*price indicative

RS Stock No.:
799-151
Mfr. Part No.:
CONMCX002-SMD
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

MCX

Mount Type

Surface

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

No

Body Plating

Gold

Minimum Operating Temperature

-65°C

Polarity

Standard

Maximum Operating Temperature

165°C

Termination Type

Solder

Series

CONMCX002

Contact Gender

Female

Standards/Approvals

EU RoHS

Contact Material

Gold

COO (Country of Origin):
CN
The TE Connectivity MCX Jack is designed for 50 Ohm PCB surface mount applications, providing a reliable connection for RF transmission in various electronic devices.

Active component ensures ongoing functionality and reliability

Designed for seamless integration onto printed circuit boards

Complies with EU RoHS and ELV directives for environmental safety

Compatible with multiple connectors in the MCX series to enhance versatility

Safe usage statements ensure proper handling and disposal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy