Molex 73171 Series Connector Through Hole Female BNC, 50 Ω, Straight Body PCB
- RS Stock No.:
- 795-933
- Mfr. Part No.:
- 73100-0090
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-933
- Mfr. Part No.:
- 73100-0090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | BNC | |
| Product Type | Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Bulkhead | Yes | |
| Operating Frequency | 2GHz | |
| Body Plating | Nickel | |
| Maximum Operating Temperature | 245°C | |
| Termination Type | PCB | |
| Series | 73171 | |
| Standards/Approvals | UL E107635 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type BNC | ||
Product Type Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Bulkhead Yes | ||
Operating Frequency 2GHz | ||
Body Plating Nickel | ||
Maximum Operating Temperature 245°C | ||
Termination Type PCB | ||
Series 73171 | ||
Standards/Approvals UL E107635 | ||
- COO (Country of Origin):
- TW
The Molex Right Angle Bulkhead Receptacle PCB Connector is designed for secure panel mounted applications with integrated filtering for improved signal integrity. It features board lock legs for stable mounting and a panel isolated design that enhances electrical performance in demanding environments.
Bulkhead mounting enables panel integration
Board lock legs provide secure PCB retention
Filtered design improves signal performance
Panel isolation enhances electrical protection
Related links
- Molex 73171 Series Coaxial Connector Through Hole Female BNC Straight Body Through Hole
- Molex 73171 Series Coaxial Connector Through Hole Female BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Through Hole Female BNC Right Angle Body Through Hole
- Molex 73171 Series BNC Connector PCB Female BNC Straight Body Through Hole
- Molex 73171 Series BNC Connector PCB Female BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Panel 75 Ω, Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector PCB Male BNC Right Angle Body Through Hole
- Molex 73171 Series Coaxial Connector Panel 50 Ω, Straight Body Through Hole
