TE Connectivity BNC Series Coaxial Adapter Bulkhead Female/Female BNC, 50 Ω, Straight Body Jack Connector
- RS Stock No.:
- 795-313
- Mfr. Part No.:
- 5414105-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 20 units)*
PHP34,329.83
(exc. VAT)
PHP38,449.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,329.83 | PHP1,716.492 |
*price indicative
- RS Stock No.:
- 795-313
- Mfr. Part No.:
- 5414105-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Adapter | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female/Female | |
| Bulkhead | Yes | |
| Body Plating | Nickel | |
| Minimum Operating Temperature | -55°C | |
| Polarity | Standard | |
| Termination Type | Jack Connector | |
| Maximum Operating Temperature | 85°C | |
| Series | BNC | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Adapter | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female/Female | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Polarity Standard | ||
Termination Type Jack Connector | ||
Maximum Operating Temperature 85°C | ||
Series BNC | ||
Standards/Approvals RoHS | ||
Contact Material Gold | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
The TE Connectivity Adapter designed for reliable BNC connections, ensuring optimal performance in various applications. This product guarantees a secure and isolated Interface for enhanced signal integrity.
EU RoHS Directive compliant with exemptions
Halogen content exceeds 900 ppm and is not low halogen
Contains lead above threshold levels at 4% in component part
Product compliance information based on supplier inquiries
Not applicable for solder process capability
Related links
- TE Connectivity BNC Series Coaxial Connector PCB Female BNC Straight Body Through Hole
- TE Connectivity BNC Series Coaxial Connector Through Hole Female BNC Straight Body
- TE Connectivity BNC Series Coaxial Connector Through Hole Female BNC Right Angle Body Through Hole
- TE Connectivity BNC Series Coaxial Connector PCB Female BNC Right Angle Body Through Hole
- TE Connectivity BNC Series Coaxial Connector PCB Female BNC Straight Body Press-in
- TE Connectivity BNC Series Coaxial Connector Cable Female BNC Straight Body Solder
- TE Connectivity BNC Series Coaxial Connector Flange Female BNC Straight Body Solder
- TE Connectivity BNC Series Coaxial Connector Panel Mount Female BNC Straight Body Solder
