Taoglas SMAMST Series RF Connector Free Hanging Male SMA, 50 Ω, Straight Body Crimp

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP409.00

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP518.31

(exc. VAT)

PHP580.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 462 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 9PHP518.31PHP259.155-
10 - 24PHP477.41PHP238.705PHP409.00
25 +PHP430.81PHP215.405PHP2,187.50

*price indicative

Packaging Options:
RS Stock No.:
764-060
Mfr. Part No.:
SMAMST.P.D.XX
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Coaxial Connector Type

SMA

Product Type

RF Connector

Mount Type

Free Hanging

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Cable Type

RG174

Operating Frequency

18GHz

Body Plating

Gold

Termination Type

Crimp

Series

SMAMST

Contact Gender

Male

Contact Plating

Gold Plating

COO (Country of Origin):
CN
The Taoglas SMA Connector is a high-performance component designed for superior connectivity in high-frequency applications. This product facilitates reliable signal transmission, boasting a Durable design suitable for various PCB mounting requirements.

Designed for PCB edge mount applications, providing flexibility in designs

Supports a frequency range of 0 to 18GHz with a 50Ω impedance

Constructed with nickel plating for enhanced durability

Thoroughly tested to ensure optimal performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy