Molex 73366 Series Coaxial Connector Cable Male MCX, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 693-809
- Mfr. Part No.:
- 73366-0020
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
PHP31,200.96
(exc. VAT)
PHP34,945.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP31,200.96 | PHP390.012 |
*price indicative
- RS Stock No.:
- 693-809
- Mfr. Part No.:
- 73366-0020
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | Coaxial | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Series | 73366 | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type Coaxial | ||
Operating Frequency 6GHz | ||
Body Plating Nickel Plated | ||
Termination Type Crimp | ||
Series 73366 | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- TW
The Molex MCX Plug is a high-performance interconnect solution designed specifically for RG-174, RG-188, and RG-316 cables. This robust connector features a Durable die-cast body with a nickel plating that ensures excellent conductivity while maintaining a low weight. With a 50-ohm impedance, it is Ideal for RF applications up to 6 GHz, making it the perfect choice for a wide array of electronic devices, from high-frequency communication systems to precision instrumentation. The plug's crimp attachment provides a reliable connection, ensuring optimal signal integrity and longevity in demanding environments. Encased in a convenient bag, this connector is ready to meet your connectivity needs with ease and reliability.
Impedance of 50 ohms, optimised for RF performance
Operates efficiently at frequencies up to 6 GHz
Lightweight design with a net weight of just 1.284g for easy integration
Straight orientation facilitating straightforward installation
Compliant with EU RoHS, ensuring adherence to stringent environmental standards
Packaged in a practical bag for convenient handling and storage
Related links
- Molex 73366 Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Molex 73366 Series Coaxial Connector PCB Male MCX Right Angle Body Through Hole
- Molex 73366 Series Coaxial Connector Surface Female MCX Straight Body Solder
- Molex 73366 Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Molex 73366 Series Coaxial Connector Through Hole Female MCX Right Angle Body Through Hole
- Molex 73366 Series Plug Cable Male RF Right Angle Body Crimp
- Molex 73414 Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Molex 73413 Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
