Molex 73366 Series Coaxial Connector PCB Male MCX, 75 Ω, Right Angle Body Through Hole

Subtotal (1 bag of 80 units)*

PHP26,055.94

(exc. VAT)

PHP29,182.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP26,055.94PHP325.699

*price indicative

RS Stock No.:
691-817
Mfr. Part No.:
73415-0780
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

MCX

Product Type

Coaxial Connector

Mount Type

PCB

Impedance

75Ω

Connector Gender

Male

Orientation

Right Angle

Bulkhead

No

Operating Frequency

6GHz

Body Plating

Gold

Termination Type

Through Hole

Maximum Operating Temperature

260°C

Polarity

Standard

Series

73366

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Molex MCX jack is a right angle PCB receptacle designed for through hole mounting and features a die cast housing with a brass insert for structural integrity. It includes a contact plated with 1.27 micrometers of gold to ensure excellent conductivity and corrosion resistance. The connector is supplied in tray packaging for organized handling during assembly. With an impedance of 75 ohms it is suitable for high frequency signal transmission in Compact electronic applications.

Frequency is 6 GHz

Impedance is 75 ohms

Voltage rating is 335 Vrms at sea level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy