L-Com ANM Series Coaxial Connector Male N Connector, Horizontal Body
- RS Stock No.:
- 664-144
- Mfr. Part No.:
- ANM-CAP01
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,611.75
(exc. VAT)
PHP1,805.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 35 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,611.75 | - |
| 10 + | PHP1,475.68 | 8% |
*price indicative
- RS Stock No.:
- 664-144
- Mfr. Part No.:
- ANM-CAP01
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel Plated Brass | |
| Contact Gender | Male | |
| Series | ANM | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Operating Frequency 6GHz | ||
Body Plating Nickel Plated Brass | ||
Contact Gender Male | ||
Series ANM | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
Contact Plating Gold Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Protective Cap designed to shield Type N female coaxial interfaces from dust, moisture, and physical damage when not in use. Its metal construction ensures long-term durability, making it suitable for both indoor and outdoor environments. The cap includes a retaining chain that secures it to nearby surfaces, preventing accidental loss during maintenance or installation. A built-in gasket enhances moisture resistance, helping preserve signal integrity in harsh conditions.
Retaining chain prevents misplacement
Gasket provides moisture sealing
Metal body ensures long lasting protection
Compatible with Type N female coaxial connectors
Related links
- L-Com ANM Series Coaxial Connector Cable Male N Connector Straight Body Crimp
- L-Com ANM Series Coaxial Connector Cable Male N Connector Straight Body Crimp
- L-Com AL-N Series Coaxial Connector Bulkhead Mount Male N Connector, Straight Body
- L-Com AL6 Series Coaxial Connector Male N Connector Straight Body
- L-Com AL-N Series Coaxial Connector Bulkhead Mount Female N Connector, Straight Body
- L-Com ANF Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- L-Com AL6 Series Coaxial Connector Bulkhead Mount Female N Connector Straight Body
- L-Com LCCA Series Coaxial Cable Male Type N to Male N Type, 6 ft 50 Ω
