L-Com AL-N Series Coaxial Connector Bulkhead Mount Male N Connector, Straight Body
- RS Stock No.:
- 287-166
- Mfr. Part No.:
- AL-NMNFB-9
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,468.60
(exc. VAT)
PHP3,884.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,468.60 | - |
| 10 + | PHP3,180.68 | 8% |
*price indicative
- RS Stock No.:
- 287-166
- Mfr. Part No.:
- AL-NMNFB-9
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Bulkhead Mount | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Bulkhead | Yes | |
| Operating Frequency | 3GHz | |
| Series | AL-N | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold Plated Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Bulkhead Mount | ||
Orientation Straight | ||
Connector Gender Male | ||
Bulkhead Yes | ||
Operating Frequency 3GHz | ||
Series AL-N | ||
Standards/Approvals RoHS | ||
Contact Material Gold Plated Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- TW
The L-Com gas discharge tube suppressor featuring wide-band operation up to 3 GHz. This unit features a N-Male to N-Female Bulkhead connector with a rubber O-ring seal for mounting through an enclosure wall or with the included aluminium mounting bracket. Due to its low cost and superior RF performance, this unit is ideal for IEEE 802.11b and 802.11g Wireless LAN applications, as well as ISM, MMDS, Cellular and PCS applications.
Reliable performance from DC to 3 GHz
Easily replaced gas tube element
Multi strike capability
Protector will pass DC
Related links
- L-Com AL-N Series Coaxial Connector Bulkhead Mount Female N Connector, Straight Body
- L-Com AL-N Series Coaxial Connector Bulkhead Mount Male TNC, Straight Body
- L-Com AL6 Series Coaxial Connector Bulkhead Mount Female N Connector Straight Body
- L-Com AL6 Series Coaxial Connector Bulkhead Mount Male RP-SMA Straight Body
- L-Com AL6 Series Coaxial Connector Male N Connector Straight Body
- L-Com, AL Surge Suppressor Unit 90V Maximum Voltage Rating 5 kA Maximum Surge Current
- L-Com BAC Series Coaxial Connector Bulkhead Mount Female BNC Straight Body Solder
- L-Com BAC Series Coaxial Connector Bulkhead Mount Male BNC Straight Body Solder
