Linx 2441 Series Adapter Male, 50 Ω, 180° Body

Subtotal (1 box of 1000 units)*

PHP1,370,618.25

(exc. VAT)

PHP1,535,092.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP1,370,618.25PHP1,370.618

*price indicative

RS Stock No.:
600-512
Mfr. Part No.:
2441484-1
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Adapter

Impedance

50Ω

Connector Gender

Male

Orientation

180°

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

2441

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
CN
The Linx SMPM Female to SMPM Female Adapter is designed for high-frequency RF applications, ensuring seamless signal transitions. With a 50-ohm impedance, it supports reliable performance up to 65 GHz. Its coupling mechanism enhance durability and ease of use.

Straight orientation

Number of position 1

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy