Huber+Suhner SUCOFORM Series, 100 m, Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- RS Stock No.:
- 889-361
- Mfr. Part No.:
- SUCOFORM_86_CT
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 metre)*
PHP3,559.07
(exc. VAT)
PHP3,986.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre | Saving |
|---|---|---|
| 1 - 9 | PHP3,559.07 | - |
| 10 + | PHP3,274.16 | 8% |
*price indicative
- RS Stock No.:
- 889-361
- Mfr. Part No.:
- SUCOFORM_86_CT
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Hand-Formable RF Coaxial Cable | |
| Voltage | 0.34kVrms | |
| Outside Diameter | 2.15mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 18 GHz | |
| Conductor Type | Wire | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS Compliant | |
| Fire Behaviour | Flame propagation IEC 60332-1-2 | |
| Series | SUCOFORM | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Hand-Formable RF Coaxial Cable | ||
Voltage 0.34kVrms | ||
Outside Diameter 2.15mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 18 GHz | ||
Conductor Type Wire | ||
Minimum Operating Temperature -65°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS Compliant | ||
Fire Behaviour Flame propagation IEC 60332-1-2 | ||
Series SUCOFORM | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CH
The Huber+Suhner hand formable cable designed for high-frequency applications, featuring a 50 Ohm impedance and a maximum operating frequency of 40 GHz, tailored for flexibility in connection routing.
Hand-formable alternative to semi-rigid cables offers versatility
Small bend radius enhances space-saving routing and packaging
Phase performance remains stable across temperature fluctuations
100% screening effectiveness ensures high signal integrity
Lightweight at approximately 16 g/m for easy installation
Rated for a broad operational temperature range from -65 °C to 200 °C
Related links
- Huber+Suhner SUCOFORM Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω, Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Hand Formable Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Wurth Elektronik 6550350 Series Hand-Formable RF Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner SPUMA 400-FR-01 Series Jet Black, Unterminated
- Huber+Suhner RG_393 Series Coaxial Cable Coaxial Coaxial Cable 50 Ω Terminated
