Huber+Suhner RG_393 Series, 100 m, Coaxial Cable Coaxial Coaxial Cable 50 Ω, Brown, Terminated
- RS Stock No.:
- 889-354
- Mfr. Part No.:
- RG_393_/U
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 metre)*
PHP6,495.76
(exc. VAT)
PHP7,275.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 100 unit(s) shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Metre(s) | Per Metre |
|---|---|
| 1 + | PHP6,495.76 |
*price indicative
- RS Stock No.:
- 889-354
- Mfr. Part No.:
- RG_393_/U
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Coaxial Cable | |
| Voltage | 5.5kVrms | |
| Outside Diameter | 9.9mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Shielded | |
| Attenuation | 1.202 dB/m | |
| Minimum Operating Temperature | -65°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Brown | |
| Standards/Approvals | UKCA | |
| Conductor Material | Copper | |
| Series | RG_393 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Coaxial Cable | ||
Voltage 5.5kVrms | ||
Outside Diameter 9.9mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Shielded | ||
Attenuation 1.202 dB/m | ||
Minimum Operating Temperature -65°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Brown | ||
Standards/Approvals UKCA | ||
Conductor Material Copper | ||
Series RG_393 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial cable designed for precision applications, ensuring excellent RF performance up to 6 GHz with an extended temperature range to facilitate diverse operational environments.
Maintains a 50 Ω impedance with minimal variation
Supports operating frequencies of up to 6 GHz
Exhibits an impressive screening effectiveness of 81 dB across the frequency range
Endures extreme operating temperatures from -65 °C to 200 °C
Related links
- Huber+Suhner RG_108 Series Coaxial Cable Coaxial Cable 78 Ω Terminated
- Huber+Suhner RG_11 Series RG11 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner RG_22 Series Coaxial Coaxial Coaxial Cable 95 Ω Unterminated
- Huber+Suhner RG_214 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_01130 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner G_03160 Series Coaxial Cable Coaxial Cable 75 Ω Terminated
- Huber+Suhner SUCOFORM Series Coaxial Cable Coaxial Cable 50 Ω Terminated
