TE Connectivity 2510 Series Coaxial Cable Assembly Male Plug to, 2.5 mm 50 Ω
- RS Stock No.:
- 828-304
- Mfr. Part No.:
- 2510982-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 250 units)*
PHP394,420.20
(exc. VAT)
PHP441,750.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP394,420.20 | PHP1,577.681 |
*price indicative
- RS Stock No.:
- 828-304
- Mfr. Part No.:
- 2510982-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | Plug | |
| Product Type | Coaxial Cable Assembly | |
| Connector Gender A | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 2.5mm | |
| Jacket Colour | Black | |
| Series | 2510 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A Plug | ||
Product Type Coaxial Cable Assembly | ||
Connector Gender A Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 2.5mm | ||
Jacket Colour Black | ||
Series 2510 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The TE Connectivity HDBNC to HDBNC Cable assembly is a robust solution designed for optimal data transmission, featuring high-density BNC connectors suitable for demanding electronic applications.
Cable assembly length measures 0.46 m, Ideal for various installations
Capable of operating at 6 GHz for high-frequency applications
Constructed from black FEP jacketed cable for enhanced durability
Features silver-coated copper conductors for superior conductivity
Operating voltage of 500 V ensures compatibility with professional systems
Related links
- TE Connectivity 2510 Series Coaxial Connector Cable Male HD BNC Connector Right Body Crimp
- TE Connectivity 2510 Series Coaxial Connector Cable Male HD BNC Connector Straight Body Crimp
- TE Connectivity 2510 Series Coaxial Connector Cable Male HD BNC Connector Right Angle Body Crimp
- TE Connectivity 2510 Series Coaxial Connector Cable Male HD BNC Connector Straight Body Clamp
- TE Connectivity 2510 Series Coaxial Connector Panel Mount Male HD BNC Connector Right Angle Body Through-Hole
- TE Connectivity 2510 Series Coaxial Connector Panel Mount Male HD BNC Connector Right Angle Body Through-Hole
- TE Connectivity 2510 Series Coaxial Connector Board Male HD BNC Connector Vertical Body Through-Hole Solder
- TE Connectivity 2510 Series Coaxial Connector Board Male HD BNC Connector Vertical Body Through-Hole Solder
