TE Connectivity 2360001 Series Coaxial Cable Assembly Female Jack to Female FAKRA Jack, 1.06 m 50 Ω

N

Subtotal (1 box of 25 units)*

PHP56,445.32

(exc. VAT)

PHP63,218.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from August 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP56,445.32PHP2,257.813

*price indicative

RS Stock No.:
827-319
Mfr. Part No.:
3-2360000-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Cable Assembly

Connector Type A

Jack

Connector Type B

FAKRA Jack

Connector Gender A

Female

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

1.06m

Jacket Colour

Black

Standards/Approvals

RoHS

Series

2360001

COO (Country of Origin):
MA
The TE Connectivity Cable Assembly features a Durable design engineered for consistent electrical performance. This component ensures efficient transmission across diverse setups while maintaining excellent structural stability under demanding environmental conditions.

Wide operating temperature range of -40 to 105 degrees Celsius

Reliable 50 ohm impedance rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy