TE Connectivity RP-SMA Series Cable Assembly Male RP-SMA to Male, 100 mm 50 Ω
- RS Stock No.:
- 785-628
- Mfr. Part No.:
- CSJ-RGFB-100-MHF3
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-628
- Mfr. Part No.:
- CSJ-RGFB-100-MHF3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type A | RP-SMA | |
| Product Type | Cable Assembly | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | RP-SMA | |
| Jacket Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type A RP-SMA | ||
Product Type Cable Assembly | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series RP-SMA | ||
Jacket Material Brass | ||
- COO (Country of Origin):
- TW
The TE Connectivity cable assembly is designed for reliable connectivity in various applications. Its robust construction ensures optimal performance, making it an Ideal choice for precision requirements.
Characteristic impedance of 50Ω ± 3Ω enhances signal integrity
Insertion loss performance is rated at 100mm - 0.37√f in GHz typical
Connector implementation follows supplier-recommended procedures for reliability
Manufactured to comply with EU RoHS directive, ensuring safety and environmental responsibility
Related links
- TE Connectivity RP-SMA Series Cable Assembly Male RP-SMA to Male, 200 mm 50 Ω
- TE Connectivity RP-SMA Series Connector Through Hole Female RP-SMA Straight Body Solder
- TE Connectivity CSI-RSFB-UFFR Series Cable Assembly Male UFL to Female RP-SMA, 100 mm 50 Ω
- Telegartner SMA Series Coaxial Connector Cable Male RP-SMA Right Angle Body Crimp
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male TNC, 1 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male RP-SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner Reverse SMA Series Coaxial Cable Male SMA to Male RP SMA, 1 m 50 Ω
