Taoglas CAB Series Cable Assembly Female SMA to Female MHF4, 200 mm 50 Ω
- RS Stock No.:
- 764-107
- Mfr. Part No.:
- CAB.S02
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP420.20
View bulk pricing optionsSubtotal (1 unit)*
PHP522.55
(exc. VAT)
PHP585.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP522.55 | - |
| 10 - 24 | PHP480.53 | PHP420.20 |
| 25 + | PHP434.20 | PHP2,208.75 |
*price indicative
- RS Stock No.:
- 764-107
- Mfr. Part No.:
- CAB.S02
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Connector Type A | SMA | |
| Product Type | Cable Assembly | |
| Connector Type B | MHF4 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Series | CAB | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Connector Type A SMA | ||
Product Type Cable Assembly | ||
Connector Type B MHF4 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Series CAB | ||
- COO (Country of Origin):
- VN
The Taoglas Cable Assembly provides seamless connectivity with an IPEX MH4 to SMA(F) Bulkhead Straight Connector, designed to facilitate reliable signal transmission over a 200mm 0.81 cable.
Cable Insertion Loss ensures minimal signal degradation
Dielectric Strength tested at AC 1.0 KV/minute for robust reliability
Nominal Impedance maintained at 50 ± 3 Ohms for accurate signal integrity
Capacitance rated at 97 ± 3 pF/m allows for precise transmission
Low attenuation values across frequencies optimise high-frequency applications
Related links
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 200 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female SMA to Female U.Fl Female Plug, 95 mm 50 Ω
- Taoglas CAB Series Cable Assembly Female TNC to Female U.Fl Female Plug, 100 mm 50 Ω
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- TE Connectivity 2492541-2 Series Cable Assembly Female SMA Female to, 200 mm 50 Ω
- TE Connectivity 2502033-2 Series Cable Assembly Female SMA Female to, 200 mm 50 Ω
