Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-800
- Mfr. Part No.:
- ASMH010XC113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
PHP799.41
(exc. VAT)
PHP895.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP799.41 |
*price indicative
- RS Stock No.:
- 715-800
- Mfr. Part No.:
- ASMH010XC113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Attenuation | 0.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Jacket Material | FEP | |
| Conductor Material | Silver Coated Copper | |
| Series | ASMH | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Attenuation 0.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Cable Length 100mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Jacket Material FEP | ||
Conductor Material Silver Coated Copper | ||
Series ASMH | ||
- COO (Country of Origin):
- TW
The Siretta Coaxial cable assembly offers reliable connectivity through its stripped and tinned ends, designed for seamless soldering and enhanced connection stability. Featuring an SMA female bulkhead connector, this assembly ensures secure, weatherproof installation, making it Ideal for applications requiring durability in outdoor environments. Designed for optimal performance, it operates effectively from DC to 6GHz, catering to a wide range of device connectivity requirements, including those found in cellular modules, Wi-Fi devices, and medical equipment. Available in multiple lengths, this assembly is flexible enough to meet specific installation needs.
Stripped and tinned end facilitates easy soldering and minimises wire fraying
SMA female bulkhead connector provides secure, weather-resistant mounting
1.13mm coaxial cable supports a wide frequency range, from DC to 6GHz
Multiple length options of 100mm, 150mm, and 300mm cater to varied installation settings
IP67-rated design ensures protection against dust and water ingress
RoHS and REACH compliant, emphasising environmentally conscious manufacturing
Robust operating temperature range of -40 to +90 °C ensures performance in extreme conditions
Customisation of cable lengths available for tailored solutions to meet specific project requirements
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB.01075 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
