Taoglas CAB.0125 Series, 150 mm, RG174 Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 691-027
- Mfr. Part No.:
- CAB.0125
- Manufacturer:
- Taoglas
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save PHP1,504.75
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP15,060.90
(exc. VAT)
PHP16,868.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 200 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP301.218 | PHP15,060.90 | - |
| 250 + | PHP295.199 | PHP14,759.95 | PHP1,504.75 |
*price indicative
- RS Stock No.:
- 691-027
- Mfr. Part No.:
- CAB.0125
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Outside Diameter | 810μm | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.0125 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Outside Diameter 810μm | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.0125 | ||
The Taoglas Semi-Rigid Cable Assembly Accessory features an SMA(F) Jack Straight connector on one end and a 2mm/2mm strip/tin termination on the other, using RG-174 cable. With a straight-straight orientation, it is Ideal for RF applications where compact, low-loss connections are required between devices and components.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.0125 Series RG174 Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0171 Series RG174 Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01087 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01079 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01081 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01084 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
