Trendnet TEW Series, 2 m Cable, Terminated

Subtotal (1 unit)*

PHP1,544.13

(exc. VAT)

PHP1,729.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,544.13

*price indicative

RS Stock No.:
649-590
Mfr. Part No.:
TEW-L202
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Cable

Terminated/Unterminated

Terminated

Minimum Operating Temperature

-40°C

Attenuation

1.45 dB

Maximum Operating Temperature

85°C

Cable Length

2m

Standards/Approvals

IEEE 802.11a/ac, CE, FCC, IEEE 802.11b/g/n

Series

TEW

COO (Country of Origin):
TW
The Trendnet low loss RP-SMA to N-Type cable offers a reliable solution for enhancing your wireless performance. This innovative cable extends your wireless antenna up to 2m (6.5 ft.), allowing for optimal placement to maximise signal strength. Ideal for use with removable RP-SMA antennas, it is compatible with various devices, including wireless routers, access points, and adapters. This cable supports both 2.4GHz and 5GHz frequencies, ensuring flexibility with a wide range of wireless standards. Whether you need directional or omni-directional coverage, this product provides the ideal connectivity solution for your networking needs.

Optimally extends wireless antenna positioning for better reception

Designed for versatility with both 2.4GHz and 5GHz devices

Enhances wireless performance across various environments

Robust construction ensures reliability in demanding scenarios

Compatible with a diverse range of networking equipment

Lightweight yet durable, making installation simple and effective

Maximises connectivity for critical wireless applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy