Banner BWC Series, 2 m, RG58 Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 293-922
- Mfr. Part No.:
- BWC-1MRSFRSB2
- Manufacturer:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,534.72
(exc. VAT)
PHP6,198.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,534.72 |
| 10 + | PHP5,091.78 |
*price indicative
- RS Stock No.:
- 293-922
- Mfr. Part No.:
- BWC-1MRSFRSB2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 20AWG | |
| Voltage | 300V | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Cable Length | 2m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Series | BWC | |
| Conductor Material | Copper Clad Steel | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG58 | ||
American Wire Gauge 20AWG | ||
Voltage 300V | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Cable Length 2m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Series BWC | ||
Conductor Material Copper Clad Steel | ||
- COO (Country of Origin):
- CN
The Banner Cable antenna is designed to streamline operations across various industrial applications. With its state-of-the-art technology, it offers unparalleled performance in detecting and monitoring, ensuring that your processes run smoothly and efficiently. Engineered for reliability, this sensor meets rigorous quality standards while adapting seamlessly to diverse environments.
Real time feedback enhances user response times
Versatile enough for various operational environments
Durable materials withstand harsh industrial conditions
Related links
- Banner BWC Series RG58 Coaxial Cable 50 Ω Terminated
- Staubli XLSS-58 Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens TNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
