Banner BWC Series, 1 m, RG58 Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 293-921
- Mfr. Part No.:
- BWC-1MRSFRSB1
- Manufacturer:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,123.95
(exc. VAT)
PHP5,738.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,123.95 |
| 10 + | PHP4,714.24 |
*price indicative
- RS Stock No.:
- 293-921
- Mfr. Part No.:
- BWC-1MRSFRSB1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable | |
| Coaxial Type | RG58 | |
| American Wire Gauge | 20AWG | |
| Voltage | 300V | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, CE | |
| Series | BWC | |
| Conductor Material | Copper Clad Steel | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Terminated/Unterminated Terminated | ||
Product Type Cable | ||
Coaxial Type RG58 | ||
American Wire Gauge 20AWG | ||
Voltage 300V | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, CE | ||
Series BWC | ||
Conductor Material Copper Clad Steel | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Banner Sensor,designed with precision, it meets the evolving demands of various applications. The integration of cutting-edge technology ensures consistent performance, enhancing both speed and accuracy. With an intuitive design, this product simplifies installation and maintenance, making it an ideal choice for settings where reliability is paramount.
Constructed for resilience ensuring longlasting performance in harsh conditions
Advanced connectivity options for seamless integration with existing systems
Designed to minimise downtime through easy maintenance and support
Related links
- Banner BWC Series RG58 Coaxial Cable 50 Ω Terminated
- TE Connectivity BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Siemens TNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RG58 Coaxial Coaxial Cable 50 Ω Terminated
