Belden H125A01 Series, 5 km, RG6 Coaxial Coaxial Cable 75 Ω, Black, Unterminated
- RS Stock No.:
- 644-621
- Mfr. Part No.:
- H125A01.005000
- Manufacturer:
- Belden
Subtotal (1 reel of 5000 metres)*
PHP1,085,238.73
(exc. VAT)
PHP1,215,467.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP1,085,238.73 | PHP217.048 |
*price indicative
- RS Stock No.:
- 644-621
- Mfr. Part No.:
- H125A01.005000
- Manufacturer:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG6 | |
| American Wire Gauge | 18AWG | |
| Outside Diameter | 6.8mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Attenuation | 1.8 dB | |
| Minimum Operating Temperature | -40°C | |
| Cable Length | 5km | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, EN 50290-2-20, EU CE Mark, EN 50117-1, EN 50117-10-2 | |
| Jacket Colour | Black | |
| Series | H125A01 | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG6 | ||
American Wire Gauge 18AWG | ||
Outside Diameter 6.8mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Attenuation 1.8 dB | ||
Minimum Operating Temperature -40°C | ||
Cable Length 5km | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, EN 50290-2-20, EU CE Mark, EN 50117-1, EN 50117-10-2 | ||
Jacket Colour Black | ||
Series H125A01 | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- NL
Belden H125A01 Series Coaxial Cable, 5000m Cable Length, 75Ω Characteristic Impedance - H125A01.005000
This coaxial cable is designed for signal transmission in industrial and electronic installations where a 75Ω characteristic impedance is required. Supplied on a bulk reel, it is intended for long runs and installations that need a continuous, unterminated cable with a polyethylene outer sheath suitable for general-site environments.
Features & Benefits
• 1.8dB attenuation delivers lower signal loss over distance
• 18AWG conductor supports stable current handling and signal integrity
• Solid bare copper conductor improves electrical continuity
• Black PE jacket resists common site abrasion and handling
• Rated to operate up to 70°C for elevated-temperature locations
• Complies with EN50117 and EN50290 standards for industry use
• 18AWG conductor supports stable current handling and signal integrity
• Solid bare copper conductor improves electrical continuity
• Black PE jacket resists common site abrasion and handling
• Rated to operate up to 70°C for elevated-temperature locations
• Complies with EN50117 and EN50290 standards for industry use
**Applications**
• Suitable for CCTV and video distribution systems requiring 75Ω impedance
• Ideal for broadcast signal feeds in studio and venue installations
• Used with RF test rigs and laboratory setups needing long continuous runs
• Can be used for analogue and digital video links in automation systems
• Suitable for bulk-reel deployment on site for electrical and mechanical contractors
• Ideal for broadcast signal feeds in studio and venue installations
• Used with RF test rigs and laboratory setups needing long continuous runs
• Can be used for analogue and digital video links in automation systems
• Suitable for bulk-reel deployment on site for electrical and mechanical contractors
How is the cable supplied for installation?
It is provided on a 5000 m bulk reel in an unterminated form to allow custom terminations on site.
What environmental temperature range can it withstand?
The cable is specified for use down to -40°C and up to 70°C for normal operation.
What is the conductor construction and its practical consequence?
The conductor is a single solid bare copper core, which offers consistent impedance and straightforward soldering or crimping for connectors.
Which certifications indicate suitability for regulated installations?
It meets RoHS requirements and carries CE marking alongside EN50117 and EN50290 standard compliance.
Related links
- Belden H125A03 Series H125 Coaxial Coaxial Cable 75 Ω Unterminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG6 Coaxial Coaxial Cable 75 Ω Unterminated
- RS PRO RG6 Coaxial Coaxial Cable 75 Ω Unterminated
- RS PRO RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ELW Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
