Belden 1694ANH Series, 100 m, RG6 Coaxial Coaxial Cable 75 Ω, Green, Terminated
- RS Stock No.:
- 631-662
- Mfr. Part No.:
- 1694ANH.01100
- Manufacturer:
- Belden
Subtotal (1 reel of 100 metres)*
PHP39,887.66
(exc. VAT)
PHP44,674.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from January 11, 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP39,887.66 | PHP398.877 |
*price indicative
- RS Stock No.:
- 631-662
- Mfr. Part No.:
- 1694ANH.01100
- Manufacturer:
- Belden
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG6 | |
| American Wire Gauge | 18AWG | |
| Outside Diameter | 6.96mm | |
| Characteristic Impedance | 75Ω | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Solid | |
| Attenuation | 0.8 dB | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60332-1-2, EN 50117-1, CEI 20-22-3, UKCA, EU CE, IEC 60332-3-24, IEC 60754-1/-2, IEC 61034-2, IEC 62821-1 | |
| Jacket Colour | Green | |
| Fire Behaviour | IEC 60332-3-24, IEC 60332-1-2, CEI 20-22-3 | |
| Conductor Material | Bare Copper | |
| Series | 1694ANH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG6 | ||
American Wire Gauge 18AWG | ||
Outside Diameter 6.96mm | ||
Characteristic Impedance 75Ω | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Solid | ||
Attenuation 0.8 dB | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60332-1-2, EN 50117-1, CEI 20-22-3, UKCA, EU CE, IEC 60332-3-24, IEC 60754-1/-2, IEC 61034-2, IEC 62821-1 | ||
Jacket Colour Green | ||
Fire Behaviour IEC 60332-3-24, IEC 60332-1-2, CEI 20-22-3 | ||
Conductor Material Bare Copper | ||
Series 1694ANH | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- NL
Belden 1694ANH Series Coaxial Cable, 75Ω Characteristic Impedance, 100m Cable Length - 1694ANH.01100
Features & Benefits
• 0.8dB attenuation supports long-distance signal integrity
• LSZH jacket reduces toxic emissions during combustion
• Rated for -30°C to 70°C operation for temperature resilience
• 6.96mm outside diameter allows predictable connector selection
• Meets IEC 60332-3-24 fire test for enhanced installation safety
**Applications**
• Ideal for audiovisual distribution in commercial buildings
• Used with monitoring systems in industrial automation
• Can be used for signal runs in electrical and mechanical plant rooms
What conductor materials are used and why does it matter?
How does the cables jacket influence site safety?
Which approvals indicate suitability for regulated installations?
Is this cable pre-terminated or supplied unterminated?
What practical benefit does the characteristic impedance provide?
Related links
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ANH Series Unterminated
- Belden 433945 Series RG6 Coaxial SDI Coaxial Cable 75 Ω Unterminated
- Belden CTF100 Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
- RS PRO RG6 Coaxial Coaxial Cable 75 Ω Terminated
- Belden URM76NH Series URM76 Coaxial Coaxial Cable 50 Ω Unterminated
- Van Damme HD Vision single coaxials Series RG6/U Coaxial SDI Coaxial Cable 75 Ω Unterminated
