Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- RS Stock No.:
- 641-784
- Mfr. Part No.:
- BU-4150088100
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP320.90
(exc. VAT)
PHP359.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP320.90 |
| 10 - 24 | PHP295.45 |
| 25 + | PHP260.04 |
*price indicative
- RS Stock No.:
- 641-784
- Mfr. Part No.:
- BU-4150088100
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | UFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | UFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 1GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A UFL | ||
Product Type Coaxial Cable | ||
Connector Type B UFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 1GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring U.FL female connectors on both ends, built on a 1.37 mm diameter coaxial cable. It is designed for 50-ohm impedance systems and is ideal for compact RF signal routing in high-frequency applications such as wireless modules, IoT devices, and embedded systems.
RoHS compliant
Shielded cable
Gold Plated Plug
Related links
- Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 300 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female UFL to Female UFL, 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 50 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 200 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female Straight to Female UFL, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 1.5 m 50 Ω
