Mueller Electric BU Series Coaxial Cable Female SMA, Straight to Male SMA, 1.5 m 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,136.71

(exc. VAT)

PHP1,273.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,136.71-
10 +PHP1,045.598%

*price indicative

RS Stock No.:
641-731
Mfr. Part No.:
BU-4150031M1.5
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable

Connector Type A

SMA, Straight

Connector Type B

SMA

Connector Gender A

Female

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

1.5m

Standards/Approvals

RoHS 3 compliant

Series

BU

COO (Country of Origin):
CN
The Mueller Electric Coaxial cable assembly featuring an SMA bulkhead female connector to an SMA straight male plug RG-316 coaxial cable. It’s designed for 50-ohm impedance systems and supports RF signal transmission in high-frequency applications.

RoHS compliant

Shielded cable

Gold plated bulkhead and plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy