Phoenix Contact RAD-CAB Series, 7.5 m, PFP-600 Coaxial Coaxial Cable 50 Ω, Black, Terminated

Subtotal (1 unit)*

PHP26,622.93

(exc. VAT)

PHP29,817.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,622.93

*price indicative

RS Stock No.:
497-506
Mfr. Part No.:
5606126
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

PFP-600

Outside Diameter

15mm

Characteristic Impedance

50Ω

Conductor Type

Solid

Attenuation

2 dB

Minimum Operating Temperature

-40°C

Cable Length

7.5m

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Jacket Colour

Black

Series

RAD-CAB

COO (Country of Origin):
CN
The Phoenix Contact Antenna cable designed specifically for industrial applications, offering a robust solution for reliable signal transmission. With its solid inner conductor and impressive attenuation performance at various frequencies, this coaxial cable ensures optimal communication and system efficiency. Whether for outdoor installations or in challenging environments, this cable's UV resistance and wide operating temperature range make it a dependable choice for complex installations. Its 7.5 metre length facilitates versatile deployment, ensuring ample reach for diverse setups.

Designed for industrial use meeting rigorous application demands

Robust outer sheath provides additional protection against environmental stressors

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy