RS PRO Straight 50 Ω Coaxial Adapter 8GHz

Subtotal (1 unit)*

PHP5,236.76

(exc. VAT)

PHP5,865.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,236.76

*price indicative

RS Stock No.:
282-6943
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Adapter

Converts From Type

Type N

Converts to Type

7/16 in DIN

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

8GHz

Contact Plating

Gold

Body Plating

Nickel

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Length

40.5mm

Contact Material

Phosphor Bronze

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO 8GHz N Type Jack to DIN 7-16 Plug Coaxial Adaptor (50 Ω)


A N Type Jack to DIN 7-16 plug coax adaptor for the conversion and extension of coax cables.;The TNC coax adaptor is constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronzecontacts providing a strong and stable signal transmission. ;The N type to DIN 7-16 coaxial connector benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.

Features and Benefits


8GHz TNC to SMA;Jack to plug;50 Ω impedance;PTFE insulation;IP64 rated;Wide temperature range of -55 to +155°C;40.5mm in length;10.9g in weight

Standards and Approvals: IEC 61169-8

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy