RS PRO Straight 50 Ω Coaxial Adapter 12.5GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP809.33

(exc. VAT)

PHP906.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP809.33
10 +PHP792.72

*price indicative

RS Stock No.:
282-6934
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

SMA Jack to SMA Jack

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Bulkhead Mount

Orientation

Straight

Polarity

Normal

Operating Frequency

12.5GHz

Contact Plating

Gold

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Coupling Style

Screw

Body Plating

Gold

Standards/Approvals

IEC 61169-8

Length

22.4mm

Contact Material

Phosphor Bronze

Series

RS PRO

COO (Country of Origin):
TW

RS PRO 12.5GHz SMA Bulkhead Jack to Jack Coaxial Adaptor (50 Ω)


An SMA Bulkhead jack to jack coax adaptor providing a simple and permanent connection for SMA plugs through bulkheads and panels. ;The SMA coax adaptor or Sub-miniature A adaptor is fitted with a screw in connection and a retaining clip and nut for secure coupling and vibration protection.;Constructed with a tough Gold plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission. ;The SMA adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.

Features and Benefits


12.5GHz SMA Bulkhead adapter;Jack to jack;50 Ω impedance;PTFE insulation;IP67 rated once connected;Wide temperature range of -55 to +155°C;22.4mm in length;4.7g in weight

Standards and Approvals: IEC 61169-8

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy