Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP73,546.65

(exc. VAT)

PHP82,372.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
Saving
50 - 200PHP1,470.933PHP73,546.65-
250 +PHP1,323.84PHP66,192.009%

*price indicative

RS Stock No.:
194-5914
Mfr. Part No.:
64403206231000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

SMA Plug to MCX Plug

Converts From Type

SMA

Converts to Type

MCX

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

SMA

Operating Frequency

6GHz

Contact Plating

Gold over Nickel

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Bayonet

Body Plating

Gold over Nickel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Brass

Length

19mm

COO (Country of Origin):
TW
The Straight Coaxial Adapter SMA Plug to MCX Plug is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:

Telecommunication, base stations and telecom boxes

Industrial machine-to-machine communication and automation

Data communication and wireless LAN

Measurement & test system and network analyzer

Related links