Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- RS Stock No.:
- 889-915
- Mfr. Part No.:
- 39_QMA-SMA-U50-1/11-_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP24,635.93
(exc. VAT)
PHP27,592.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,635.93 |
*price indicative
- RS Stock No.:
- 889-915
- Mfr. Part No.:
- 39_QMA-SMA-U50-1/11-_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Contact Plating | Sucopro | |
| Standards/Approvals | UKCA | |
| Length | 29.4mm | |
| Series | QMA | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Contact Plating Sucopro | ||
Standards/Approvals UKCA | ||
Length 29.4mm | ||
Series QMA | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial adapter designed for seamless interconnection between QMA and SMA interfaces, ensuring optimal performance in panel applications.
Wide variety of configurations available to meet specific requirements
Standard interfaces ensure compatibility across different systems
Accurate transitions enhance signal integrity
Durability ensures long-lasting performance with 5000 matings on QMA and 500 on SMA
Materials ensure effective and reliable interconnections
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 1.4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Male
