Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Male Male
- RS Stock No.:
- 889-333
- Mfr. Part No.:
- 32_MMBX-50-0-4/111_NY
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 300 units)*
PHP259,202.40
(exc. VAT)
PHP290,306.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP259,202.40 | PHP864.008 |
*price indicative
- RS Stock No.:
- 889-333
- Mfr. Part No.:
- 32_MMBX-50-0-4/111_NY
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | In-Series Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | MMBX | |
| Converts to Type | MMBX | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Sucopro | |
| Body Plating | Sucopro | |
| Coupling Style | Snap On | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | UKCA | |
| Series | MMBX | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type In-Series Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type MMBX | ||
Converts to Type MMBX | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 12.4GHz | ||
Contact Plating Sucopro | ||
Body Plating Sucopro | ||
Coupling Style Snap On | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Standards/Approvals UKCA | ||
Series MMBX | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial adapter designed for seamless connectivity in high-frequency applications, featuring an MMBX plug configuration that ensures reliable performance in demanding environments.
Smallest board-to-board distance for optimal space utilisation
Supports very high frequencies up to 12.4 GHz
Excellent return loss values ensure superior signal integrity
Blind mateable design facilitates easy connections
Reliable and secure connections enhance performance durability
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner N Series Coaxial Connector PCB Female N Type Straight Body Edge Mount
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
