TE Connectivity Straight 50 Ω Adapter 6GHz Female Female

Subtotal (1 bag of 2 units)*

PHP23,357.19

(exc. VAT)

PHP26,160.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP23,357.19PHP11,678.595

*price indicative

RS Stock No.:
786-413
Mfr. Part No.:
2081554-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Adapter

Adapter Type

In-Series Adapter

Converts From Type

4.3-10

Converts to Type

4.3-10

Impedance

50Ω

Mount Type

Side

Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold Plating

Body Plating

Gold

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Cable-to-Cable

Series

4.3/10 Series

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The TE Connectivity Adapter is designed for seamless connection between 4.3/10Series connectors. Its primary function is to facilitate cable-to-cable connection for improved signal integrity in various applications.

Connector Interface type: In-Series Adapter ensures compatibility with multiple systems

Straight body orientation optimises installation space and ease of use

Operates within an extensive temperature range of -40 to 85 °C, ensuring reliability under diverse conditions

Supports operating frequency up to 6 GHz for high-performance signal transmission

Complies with EU RoHS Directive, ensuring minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy