RF Solutions Straight 50 Ω RF Adapter Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP565.33

(exc. VAT)

PHP633.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP565.33
10 - 49PHP548.37
50 - 99PHP531.92
100 +PHP515.96

*price indicative

RS Stock No.:
762-278
Mfr. Part No.:
ADP-SMBF-SMAF
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Product Type

RF Adapter

Adapter Type

Subminiature

Converts From Type

SMB

Converts to Type

SMA

Mount Type

Free Hanging

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Contact Plating

Gold Plated Brass

Converts to Gender - Connector

Female

Coupling Style

Threaded

Body Plating

Gold Plated Brass

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

ROHS

Series

ADP

Contact Material

Beryllium Copper

Length

19mm

COO (Country of Origin):
CN

Adapter Coaxial Connector SMB Plug Fem


The RF Solutions adaptor provides a reliable connection between SMB(female) and SMA(female) connectors, making it essential for RF applications requiring stable signal transfer within a broad frequency range.

Frequency range spans from DC to 6GHz

Maintains a Voltage Standing Wave Ratio of ≤1.35

Rated for operating temperature from -55 to +155°C

Durable with over 500 mating cycles

Max voltage tolerance reaches up to 1000Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy