Siretta Straight SMA Connector
- RS Stock No.:
- 696-908
- Mfr. Part No.:
- ADAPT/SMAM/IPEX
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP351.30
(exc. VAT)
PHP393.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP351.30 |
| 10 + | PHP323.77 |
*price indicative
- RS Stock No.:
- 696-908
- Mfr. Part No.:
- ADAPT/SMAM/IPEX
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | SMA Connector | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Contact Plating | Nickel over Gold | |
| Length | 13.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type SMA Connector | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Orientation Straight | ||
Contact Plating Nickel over Gold | ||
Length 13.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter enables secure conversion between SMA male to IPEX MHF1 male interfaces, allowing compatibility across different coaxial systems. It is built with a nickel-plated brass body for durability, brass pins for efficient signal transfer and Teflon insulator for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector
- Siretta Straight SMA Connector Female Male
- Siretta Straight SMA Connector Male Male
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Male Male
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
