Samtec Straight 50 Ω Coaxial Adapter 40GHz
- RS Stock No.:
- 637-610
- Mfr. Part No.:
- PRFIA-292-P-J-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
PHP7,200.91
(exc. VAT)
PHP8,065.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,200.91 |
*price indicative
- RS Stock No.:
- 637-610
- Mfr. Part No.:
- PRFIA-292-P-J-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Adapter | |
| Adapter Type | In-Series Adapter | |
| Converts From Type | SMPM | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Series | PRFIA | |
| Standards/Approvals | REACH | |
| Length | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Adapter | ||
Adapter Type In-Series Adapter | ||
Converts From Type SMPM | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Series PRFIA | ||
Standards/Approvals REACH | ||
Length 27.3mm | ||
RoHS Status: Exempt
The Samtec RF Adaptor is an essential component for achieving seamless connectivity in high-frequency applications. Designed with precision, this adaptor ensures outstanding performance and reliability, making it a preferred choice for engineers and technicians alike. Its robust construction accommodates a variety of RF connectors, streamlining connections between devices.
Designed for high frequency applications, ensuring outstanding performance
Robust construction guarantees longevity and resilience in demanding environments
Excellent VSWR parameters enhance signal integrity
User friendly design allows for quick and easy installation
Related links
- Samtec Straight 50 Ω Coaxial Adapter 40GHz
- Samtec Straight 50 Ω RF Adapter 65GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Molex Straight 50 Ω Coaxial Adapter 40GHz
- Linx Straight Adapter 40GHz
- Huber+Suhner 50 Ω RF Adapter 40GHz
- RS PRO Straight 50 Ω RF Adapter 40GHz Female Female
