Kern Microfibre White Microfibre Cleaning Cloth for Cleaning, Dry Use of 1 Each, 380 x 380 mm
- RS Stock No.:
- 920-930
- Mfr. Part No.:
- 318-272
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP539.53
(exc. VAT)
PHP604.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP539.53 |
*price indicative
- RS Stock No.:
- 920-930
- Mfr. Part No.:
- 318-272
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Cloth Material | Microfibre | |
| Product Type | Cleaning Cloth | |
| Application | Cleaning | |
| Cloth Features | Made From Microfibre | |
| Colour | White | |
| Trade Name | Microfibre | |
| Series | 318 | |
| Quantity Per Package | 1Each | |
| Wiper Size | 380 x 380 mm | |
| Wet/Dry | Dry | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Cloth Material Microfibre | ||
Product Type Cleaning Cloth | ||
Application Cleaning | ||
Cloth Features Made From Microfibre | ||
Colour White | ||
Trade Name Microfibre | ||
Series 318 | ||
Quantity Per Package 1Each | ||
Wiper Size 380 x 380 mm | ||
Wet/Dry Dry | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern microfibre cloth designed specifically for cleaning weights, ensuring precision and maintenance in your workspace. This essential accessory keeps your equipment in optimal condition for accurate measurements.
Made from high-quality microfibre for effective cleaning
Dimensions of 380x380x1 mm for easy handling and storage
Lightweight design with a net weight of approximately 0.05 kg
Quick delivery time of just 1 day via parcel service
Related links
- RS PRO Dry Disinfectant 266 x 380 mm 450 Each
- Spontex Blue Cloths for Cleaning Pack of 5 Per Pack Repeat Use
- Velcro Green Hook & Loop Tape, 12mm x 380 mm
- Strong Hold White Cloths for General Cleaning Pack Single Use
- Spontex Green Cloths for Cleaning Pack of 5 Per Pack Repeat Use
- Vikan Disposable Microfibre Cloth White Microfibre Cloths for General Cleaning Box Single
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- Fibox EKMR Series Polycarbonate Cabinet Base for Use with EKM Enclosures 380 mm x 380 mm x 190mm
