CDCF5801ADBQ, Frequency Multiplier, 25 → 280 MHz, 24-Pin QSOP
- RS Stock No.:
- 662-4611P
- Mfr. Part No.:
- CDCF5801ADBQ
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4611P
- Mfr. Part No.:
- CDCF5801ADBQ
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Frequency | 280MHz | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Minimum Output Frequency | 25MHz | |
| Package Type | QSOP | |
| Maximum Supply Current | 75 mA | |
| Pin Count | 24 | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Input Frequency | 240MHz | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Frequency 280MHz | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Minimum Output Frequency 25MHz | ||
Package Type QSOP | ||
Maximum Supply Current 75 mA | ||
Pin Count 24 | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Input Frequency 240MHz | ||
Height 1.5mm | ||
Length 8.75mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
