Leitz A4 Black Polystyrol Clipboard
- RS Stock No.:
- 652-427
- Mfr. Part No.:
- 39710095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP542.75
(exc. VAT)
PHP607.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP542.75 |
*price indicative
- RS Stock No.:
- 652-427
- Mfr. Part No.:
- 39710095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Clipboard | |
| Material | Polystyrol | |
| Colour | Black | |
| Compatible Paper Size | A4 | |
| Height | 320mm | |
| Width | 228mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Clipboard | ||
Material Polystyrol | ||
Colour Black | ||
Compatible Paper Size A4 | ||
Height 320mm | ||
Width 228mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz clipboard combines functionality with vibrant design, Ideal for keeping your documents secure whether you're on the move or presenting. Crafted from high-quality polystyrol, this clipboard features a glossy finish and is available in a variety of eye-catching colours. Its strong metal clip ensures that papers remain firmly in place, which is essential during presentations, speeches, or when maintaining checklists and instructions. Designed for convenience, the clipboard can easily accommodate up to 75 A4 sheets of 80 gsm paper, making it an indispensable tool for both the office and home. With its stylish aesthetics, it not only serves a practical purpose but also complements other products in the WOW range, enhancing your workspace's overall look.
High-quality hard plastic construction ensures durability
Available in vibrant WOW colours for a stylish touch
Strong metal clip securely holds up to 75 A4 sheets
Lightweight design at only 260 grams for easy transport
Hanging hook allows you to display documents visually
Perfect for presentations, checklists, and organised instruction
Compact dimensions of 228 x 17 x 320 mm for portability
Complements The Leitz WOW range for a cohesive office aesthetic
Ideal for both professional and personal use
Available in a convenient packing unit of 10
Related links
- Esselte A4 Black Cardboard Clipboard
- Durable A4 Black Plastic Clipboard
- Rapesco A4 Black Plastic Clipboard
- Durable A4 Black Polyvinyl Chloride Clipboard
- Rapesco A4 Black Polyvinyl Chloride, Plastic Clipboard
- Rapesco Foolscap, A4 Black Polyvinyl Chloride Clipboard
- Leitz A4 Rotary Cutter, 501 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
