Teng Tools Clamp Clamp
- RS Stock No.:
- 838-111
- Mfr. Part No.:
- CMD40A
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,090.47
(exc. VAT)
PHP7,941.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,090.47 |
*price indicative
- RS Stock No.:
- 838-111
- Mfr. Part No.:
- CMD40A
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Clamping Force | 5393N | |
| Series | CMD | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Clamping Force 5393N | ||
Series CMD | ||
- COO (Country of Origin):
- TW
The Teng Tools screw clamp offers robust clamping capabilities and stability, making it Ideal for various applications requiring secure fastening.
Reinforced malleable cast iron arms enhance strength and durability
High-quality profiled rail with serrations ensures stable clamping
Protective caps on pressure plates prevent damage to clamped items
Bi-material grip handle provides superior comfort and control
Clamping force of 5393 N effectively secures materials
Internal span width measures 400 mm for versatile applications
