Elesa Hinge

N

Subtotal (1 pack of 10 units)*

PHP2,521.77

(exc. VAT)

PHP2,824.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,521.77PHP252.177

*price indicative

RS Stock No.:
830-576
Mfr. Part No.:
427211
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hinge

Finish

Matt

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Width

38.5mm

Standards/Approvals

RoHS

Length

39.5mm

COO (Country of Origin):
IT
The Elesa Hinge is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its robust construction supports reliable operation and long term performance in repeated use conditions.

Ensures high strength and durability

Matte finish improves surface durability

Suitable for repeated opening and closing applications

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy