Elesa Hinge

N

Subtotal (1 pack of 10 units)*

PHP5,179.09

(exc. VAT)

PHP5,800.58

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,179.09PHP517.909

*price indicative

RS Stock No.:
830-575
Mfr. Part No.:
426211-C9
Manufacturer:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Hinge

Finish

Matt

Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Width

24.5mm

Standards/Approvals

RoHS

Length

64mm

COO (Country of Origin):
IT
The Elesa Offset lift off hinge is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its design allows easy removal of doors or panels while ensuring reliable operation and long term performance.

Glass Fibre reinforced polyamide based technopolymer construction

Black colour provides consistent industrial appearance

Matte finish improves surface durability

Enables easy removal of doors and panels

Suitable for repeated opening and closing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy