Subtotal (1 unit)*
PHP4,763.89
(exc. VAT)
PHP5,335.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,763.89 |
*price indicative
- RS Stock No.:
- 708-876
- Mfr. Part No.:
- BAN400
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Series | BAN | |
| Width | 24mm | |
| Length | 4m | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Series BAN | ||
Width 24mm | ||
Length 4m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Band Clamp offers a revolutionary solution for achieving even clamping on both sides without warping or skewing your workpiece. Designed for versatility, this clamp is essential when dealing with challenging clamping jobs involving curves, polygonal connections, and closed contours. The automatic locking system guarantees consistent tractive forces on both sides, assuring stability even in the most demanding applications. Whether you're a professional craftsman or a DIY enthusiast, this band clamp is your go-to tool for precision clamping demands, making it a must-have in any workshop.
Suitable for clamping challenging curves and closed contours
Universally applicable for wood, plastic, and metal construction
Provides gentle, non-warping clamping across various materials
Related links
- Bessey Clamp Clamp
- Bessey 500 mm x 140 mm F Clamp Clamp
- Bessey 450 mm x 60 mm GearKlamp Transmission Clamp Clamp
- Bessey 600 mm x 80 mm Quick Clamp Clamp
- Bessey 300 mm x 140 mm F Clamp Clamp
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey 50 mm x 57 mm Spring Clamp Clamp
- Bessey 300 mm x 120 mm Spring Clamp Clamp
