Subtotal (1 unit)*
PHP5,987.78
(exc. VAT)
PHP6,706.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,987.78 |
*price indicative
- RS Stock No.:
- 708-867
- Mfr. Part No.:
- STE90
- Manufacturer:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Material | PVC, Steel | |
| Width | 7mm | |
| Series | STE | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Material PVC, Steel | ||
Width 7mm | ||
Series STE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bessey Telescopic Drywall Support is a robust solution designed for professionals who demand reliability and efficiency in their work. Engineered to extend with power, this support can hold an impressive weight of up to 350 kg, ensuring outstanding stability even when fully retracted. Its construction utilises highly Durable steel pipes combined with non-slip PVC contact surfaces, which measure 9 x 7 cm. This innovative design allows for single-handed operation with a 2-component plastic handle featuring a pump mechanism, facilitating quicker adjustments for various projects.
Constructed using Durable steel pipes for extended longevity
Designed for single-handed operation, enhancing convenience during use
Quick-slide button allows for Rapid extension and retraction
Controllable holding force enables precise adjustments on the grip
