PREVOST Banding Kit

Subtotal (1 box of 100 units)*

PHP8,405.33

(exc. VAT)

PHP9,413.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP8,405.33PHP84.053

*price indicative

RS Stock No.:
628-110
Mfr. Part No.:
PBS9 814
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Banding Kit

Material

Steel

Standards/Approvals

No

Series

PBS9

Width

9mm

RoHS Status: Exempt

COO (Country of Origin):
SE
The PREVOST solid-band worm-drive clamp is engineered for versatility and durability, making it ideal for a range of clamping applications. The clamp features a robust 9 mm band, which ensures a secure grip while distributing pressure evenly across the surface, preventing damage. Designed with precision, it caters to varying diameters from 8.00 mm to 14.00 mm, accommodating different sizes seamlessly. With a sleek finish, this product is not only functional but adds an aesthetic touch to your fittings. The standard design allows for quick installation, enhancing user experience and efficiency. Built for longevity, it is an essential component for both professionals and DIY enthusiasts, ensuring reliability in performance.

Engineered for reliable clamping performance across varying diameters

Features a strong band that ensures even pressure distribution

Designed for easy installation saving time and effort

Compact dimensions make it suitable for diverse applications

Lightweight construction allows for effortless handling

Offers a sleek appearance complementing your existing fittings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy