Subtotal (1 box of 100 units)*
PHP8,405.05
(exc. VAT)
PHP9,413.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,405.05 | PHP84.051 |
*price indicative
- RS Stock No.:
- 625-578
- Mfr. Part No.:
- PBS9 1117
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Banding Kit | |
| Material | Steel | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Banding Kit | ||
Material Steel | ||
Width 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The PREVOST solid-band worm-drive clamp designed for versatility and reliability in various applications. With its robust construction, it ensures a secure grip on hoses and tubes, making it ideal for both domestic and industrial use. The clamp features a standard 9 mm band width, which strikes a perfect balance between strength and flexibility. Engineered for quick and easy installation, it trumps traditional fastening methods, saving time and effort. Its precise range accommodates a minimum diameter of 11 mm to a maximum of 17 mm, offering exceptional adaptability. Built for long-lasting performance, this clamp provides dependable operation in even the most challenging environments.
Designed for a secure and adjustable fit
Robust construction enhances durability and longevity
Quick installation process saves valuable time
Standard band width allows for uniform pressure distribution
Ideal for both light and heavy duty applications
Related links
- PREVOST Banding Kit
- Jubilee Banding Kit MB1802 1 1
- Jubilee Handy Pack Banding Kit MB1708 25 10
- Jubilee Handy Pack Banding Kit MB1806 25 10
- HENSEL Lockable ENYBOARD Distribution Board, Polycarbonate
- Molex 1381 Series Female Crimp Terminal 18 AWG Max
- NSK-RHP Bearing Insert 16 mm ID 24.8 mm OD 1117-16
- Molex Vertical 12 Row, 120 Way
